
The CFR-AF-T40R-C-10/HTS single board computer from Adlink features 512MB of DDR3 memory, operates at 5V, and has a maximum operating temperature of 60°C. It supports frequencies up to 1GHz and interfaces such as SPI, serial, USB, Ethernet, and SATA. The board consumes 18W of power and is available in a bulk packaging with a single unit per package.
Adlink CFR-AF-T40R-C-10/HTS technical specifications.
| Package/Case | 104 |
| Frequency | 1GHz |
| Interface | SPI, Serial, USB, Ethernet, SATA |
| Max Operating Temperature | 60°C |
| Memory Size | 512MB |
| Memory Type | DDR3, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 18W |
| RoHS | Compliant |
Download the complete datasheet for Adlink CFR-AF-T40R-C-10/HTS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
