Adlink CFR-AF-T56N-E-16/HTS technical specifications.
| Package/Case | 104 |
| Frequency | 1.65GHz |
| Interface | SPI, Serial, USB, Ethernet, SATA |
| Max Operating Temperature | 60°C |
| Memory Size | 512MB |
| Memory Type | DDR3, |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 18W |
| RoHS | Compliant |
Download the complete datasheet for Adlink CFR-AF-T56N-E-16/HTS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
