
The CFR-AF-T56N-R-16/HTS module is a 104-pin DDR3 memory device with a memory size of 512MB. It operates at a frequency of 1.65GHz and has a power consumption of 18W. The module is supplied with 5V and has a maximum operating temperature of 85°C. It can be used in applications that require SPI, serial, USB, Ethernet, and SATA interfaces. The module is packaged in bulk and has a minimum operating temperature of -40°C.
Adlink CFR-AF-T56N-R-16/HTS technical specifications.
| Package/Case | 104 |
| Frequency | 1.65GHz |
| Interface | SPI, Serial, USB, Ethernet, SATA |
| Max Operating Temperature | 85°C |
| Memory Size | 512MB |
| Memory Type | DDR3, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 18W |
| RoHS | Compliant |
Download the complete datasheet for Adlink CFR-AF-T56N-R-16/HTS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
