
The CLR-ECO-C-Z510/1G is a single board computer from Adlink, featuring 1GB of DDR2 memory and a 1.1GHz operating frequency. It operates within a temperature range of 0-60°C and consumes 11W of power from a 5V supply. The board is packaged in a 104-pin format and supports various interfaces including serial, USB, Ethernet, SATA, and PCI.
Adlink CLR-ECO-C-Z510/1G technical specifications.
| Package/Case | 104 |
| Frequency | 1.1GHz |
| Interface | Serial, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 1GB |
| Memory Type | DDR2, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 11W |
| Series | Cool Lite Runner-ECO |
| RoHS | Compliant |
Download the complete datasheet for Adlink CLR-ECO-C-Z510/1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
