
This 1GB DDR2 SDRAM module operates at a frequency of 1.6GHz and a voltage of 5V, with a power consumption of 11 watts. It is packaged in a 104-pin configuration and is designed to function within a temperature range of 0 to 60 degrees Celsius. The module supports a variety of interfaces, including serial, USB, Ethernet, SATA, and PCI. It is available in a single unit, packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Adlink CLR-ECO-C-Z530/1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adlink CLR-ECO-C-Z530/1G technical specifications.
| Package/Case | 104 |
| Frequency | 1.6GHz |
| Interface | Serial, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 1GB |
| Memory Type | DDR2, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 11W |
| Series | Cool Lite Runner-ECO |
| RoHS | Compliant |
Download the complete datasheet for Adlink CLR-ECO-C-Z530/1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
