
The CLR-ECO-E-Z530/1G is a 1GB DDR2 SDRAM single board computer from Adlink, operating within a temperature range of -20°C to 60°C. It features a 5V operating supply voltage and consumes 11W of power. The board is packaged in bulk and has a package quantity of one. It supports various interfaces, including serial, USB, Ethernet, SATA, and PCI, with a frequency of up to 1.6GHz.
Adlink CLR-ECO-E-Z530/1G technical specifications.
| Package/Case | 104 |
| Frequency | 1.6GHz |
| Interface | Serial, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 1GB |
| Memory Type | DDR2, |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 11W |
| Series | Cool Lite Runner-ECO |
| RoHS | Compliant |
Download the complete datasheet for Adlink CLR-ECO-E-Z530/1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
