
The CLR-ECO-E-Z530/2G is a 2GB DDR2 SDRAM module with a frequency of 1.6GHz and an operating supply voltage of 5V. It is packaged in a 104-pin configuration and is designed to operate within a temperature range of -20°C to 60°C. This module is suitable for use in computing and embedded systems applications, particularly in single board computers (SBC) and ARM & x86 based systems.
Adlink CLR-ECO-E-Z530/2G technical specifications.
| Package/Case | 104 |
| Frequency | 1.6GHz |
| Interface | Serial, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 2GB |
| Memory Type | DDR2, |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 11W |
| Series | Cool Lite Runner-ECO |
| RoHS | Compliant |
Download the complete datasheet for Adlink CLR-ECO-E-Z530/2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
