
The CLR-ECO-R-Z530/2G is a 2GB DDR2 Single Board Computer from Adlink, operating within a -40°C to 85°C temperature range. It consumes 11W of power from a 5V supply voltage. The board features a 104-pin package and is available in bulk packaging. It supports various interfaces including serial, USB, Ethernet, SATA, and PCI.
Adlink CLR-ECO-R-Z530/2G technical specifications.
| Package/Case | 104 |
| Frequency | 1.6GHz |
| Interface | Serial, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 85°C |
| Memory Size | 2GB |
| Memory Type | DDR2, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 11W |
| Series | Cool Lite Runner-ECO |
| RoHS | Compliant |
Download the complete datasheet for Adlink CLR-ECO-R-Z530/2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
