
The CLR-LX800-E-05 from Adlink is a single board computer with 256MB of memory and an operating supply voltage of 5V. It operates at a frequency of 500MHz and has a maximum operating temperature of 60°C. The board is packaged in a 104-pin package and has a power consumption of 5W. It supports various interfaces including I2C, Serial, USB, Ethernet, and PCI.
Adlink CLR-LX800-E-05 technical specifications.
| Package/Case | 104 |
| Frequency | 500MHz |
| Interface | I2C, Serial, USB, Ethernet, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 256MB |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 5W |
| RoHS | Compliant |
Download the complete datasheet for Adlink CLR-LX800-E-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
