Adlink CM-720-R-06 technical specifications.
| Package/Case | 104 |
| Frequency | 600MHz |
| Interface | Serial, USB, CAN, SATA, PCI |
| Max Operating Temperature | 70°C |
| Memory Size | 2GB |
| Memory Type | DDR2, |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 2.7W |
| Series | CoreModule 720 |
| RoHS | Compliant |
Download the complete datasheet for Adlink CM-720-R-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
