Adlink CM-720-R-13 technical specifications.
| Package/Case | Module |
| Frequency | 1.3GHz |
| Interface | Serial, USB, CAN, SATA, PCI |
| Max Operating Temperature | 70°C |
| Memory Size | 2GB |
| Memory Type | DDR2, |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Power Consumption | 3.3W |
| Series | CoreModule 720 |
| RoHS | Compliant |
Download the complete datasheet for Adlink CM-720-R-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.