
The CM-730-R-11 is a 2GB DDR2 single board computer with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It operates at 5V with a power consumption of 7.05W. The board features I2C, SPI, and USB interfaces, and is packaged in bulk. The CM-730-R-11 is part of the CoreModule 730 series.
Adlink CM-730-R-11 technical specifications.
| Frequency | 1.1GHz |
| Interface | I2C, SPI, USB, PCI |
| Max Operating Temperature | 70°C |
| Memory Size | 2GB |
| Memory Type | DDR2, L2 Cache |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 7.05W |
| Series | CoreModule 730 |
| RoHS | Compliant |
Download the complete datasheet for Adlink CM-730-R-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
