
Single Board Computers SUMIT CoreMod 730 ATOM Z510 1.6GHz
Adlink CM-730-R-15 technical specifications.
| Frequency | 1.6GHz |
| Interface | I2C, SPI, USB, PCI |
| Max Operating Temperature | 70°C |
| Memory Size | 2GB |
| Memory Type | DDR2, L2 Cache |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 9.95W |
| Series | CoreModule 730 |
| RoHS | Compliant |
Download the complete datasheet for Adlink CM-730-R-15 to view detailed technical specifications.
No datasheet is available for this part.