The CM-730-R-16 is a 2GB DDR2 L2 cache module with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It operates at a frequency of 1.6GHz and consumes 9.95W of power. The module is supplied with 5V and supports I2C, SPI, and USB/PCI interfaces. It is available in a bulk packaging quantity of 1.
Adlink CM-730-R-16 technical specifications.
| Frequency | 1.6GHz |
| Interface | I2C, SPI, USB, PCI |
| Max Operating Temperature | 70°C |
| Memory Size | 2GB |
| Memory Type | DDR2, L2 Cache |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 9.95W |
| Series | CoreModule 730 |
| RoHS | Compliant |
No datasheet is available for this part.
