
Adlink CM-740-R-16 technical specifications.
| Package/Case | 104 |
| Frequency | 1.6GHz |
| Interface | Serial, Parallel, USB, PCI |
| Max Operating Temperature | 70°C |
| Memory Size | 512MB |
| Memory Type | DDR2, L2 Cache |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CoreModule 740 |
| RoHS | Compliant |
Download the complete datasheet for Adlink CM-740-R-16 to view detailed technical specifications.
No datasheet is available for this part.
