The CM-745-R-27 is a single board computer with 2GB of DDR3 memory and a 1.66GHz CPU. It operates within a temperature range of -20°C to 70°C and consumes 6.5W of power from a 5V supply. The module package provides a compact form factor for embedded applications. The board supports various interfaces, including serial, USB, SATA, and PCI.
Adlink CM-745-R-27 technical specifications.
| Package/Case | Module |
| Frequency | 1.66GHz |
| Interface | Serial, USB, SATA, PCI |
| Max Operating Temperature | 70°C |
| Memory Size | 2GB |
| Memory Type | DDR3, L2 Cache |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Power Consumption | 6.5W |
| Series | CoreModule 745 |
| RoHS | Compliant |
Download the complete datasheet for Adlink CM-745-R-27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.