Adlink CM-745-R-29 technical specifications.
| Package/Case | Module |
| Frequency | 1.8GHz |
| Interface | Serial, USB, SATA, PCI |
| Max Operating Temperature | 70°C |
| Memory Size | 4GB |
| Memory Type | DDR3, L2 Cache |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Power Consumption | 13W |
| Series | CoreModule 745 |
| RoHS | Compliant |
Download the complete datasheet for Adlink CM-745-R-29 to view detailed technical specifications.
No datasheet is available for this part.