Adlink CM-920-R-10 technical specifications.
| Package/Case | Module |
| Frequency | 2.8GHz |
| Interface | USB |
| Max Operating Temperature | 85°C |
| Memory Size | 4MB |
| Memory Type | DDR3, |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Power Consumption | 10W |
| Series | CoreModule 920 |
| RoHS | Compliant |
Download the complete datasheet for Adlink CM-920-R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.