The Adlink CM-920-R-17 is a single board computer with a 2.8GHz frequency, USB interface, and 4MB DDR3 memory. It operates within a temperature range of -20°C to 85°C and requires a 5V supply voltage. The module consumes 17W of power and is available in a single unit package.
Adlink CM-920-R-17 technical specifications.
| Package/Case | Module |
| Frequency | 2.8GHz |
| Interface | USB |
| Max Operating Temperature | 85°C |
| Memory Size | 4MB |
| Memory Type | DDR3, |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Power Consumption | 17W |
| Series | CoreModule 920 |
| RoHS | Compliant |
Download the complete datasheet for Adlink CM-920-R-17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.