The cPCI-9112R is a PCI interface module with a conversion rate of 110KS/s. It operates within a temperature range of 0°C to 60°C and requires a 12V supply voltage with a maximum current of 600mA. The module is packaged individually in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Adlink cPCI-9112R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Conversion Rate | 110KS/s |
| Interface | PCI |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 600mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resolution | 12b |
| RoHS | Compliant |
Download the complete datasheet for Adlink cPCI-9112R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.