Adlink CPS-H325/24 technical specifications.
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Output Current | 25A |
| Output Power | 250W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Adlink CPS-H325/24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.