
The CRR-945GSE-E-1600/1G is a single board computer with 1GB of memory and a 1.6GHz operating frequency. It operates within a temperature range of -20°C to 60°C and consumes 12.5W of power. The board features a 104-pin package and supports various interfaces including I2C, Serial, USB, Ethernet, SATA, and PCI. It is designed for use in computing and embedded systems applications.
Adlink CRR-945GSE-E-1600/1G technical specifications.
| Package/Case | 104 |
| Frequency | 1.6GHz |
| Interface | I2C, Serial, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 1GB |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 12.5W |
| Series | Cool Road Runner-945GSE |
| RoHS | Compliant |
Download the complete datasheet for Adlink CRR-945GSE-E-1600/1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
