
The CRR-LX800-E-500 is a single board computer with 1GB of memory and a 5V operating supply voltage. It operates at a frequency of 500MHz and is packaged in a 104-pin configuration. The board is designed to function within a temperature range of -20°C to 60°C and consumes up to 900mW of power. It supports various interfaces including I2C, Serial, USB, Ethernet, and PCI.
Adlink CRR-LX800-E-500 technical specifications.
| Package/Case | 104 |
| Frequency | 500MHz |
| Interface | I2C, Serial, USB, Ethernet, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 1GB |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| RoHS | Compliant |
Download the complete datasheet for Adlink CRR-LX800-E-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.