Adlink CRR-LX800-R-500 technical specifications.
| Package/Case | 104 |
| Frequency | 500MHz |
| Interface | I2C, Serial, USB, Ethernet, PCI |
| Max Operating Temperature | 85°C |
| Memory Size | 1GB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| RoHS | Compliant |
Download the complete datasheet for Adlink CRR-LX800-R-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
