1U rackmount server featuring an Intel Xeon E3-1275 v3 Quad Core processor running at 3.5 GHz with 8MB data cache. Supports up to 32GB DDR3 system memory across four 240-pin DIMM sockets. Equipped with an Intel C226 chipset, dual 10/100/1000 Mbps Ethernet connectors, and four 3.5-inch hard disk bays. Operates within a temperature range of 0°C to 40°C and is compatible with Linux Kernel 2.6 and Windows 7 (64-bit).
Checking distributor stock and pricing after the page loads.
Adlink CSA-5100-E3083344000 technical specifications.
| Type | Rack |
| Number of System Memory | 4 |
| Operating Systems | Linux Kernel 2.6|Win 7(64-bit) |
| System Memory Maximum Size | 32Gbyte |
| System Memory Number of Socket Pins | 240 |
| Processor Family | Xeon |
| System Memory Socket Type | DIMM |
| Processor Number | E3-1275 v3 |
| System Memory Type | DDR3 |
| Processor Cores | Quad Core |
| Ethernet Card Number of Connectors | 2 |
| Processor Speed | 3.5GHz |
| Ethernet Speed | 10/100/1000Mbps |
| Chipset Type | Intel C226 |
| Processor Type | Intel |
| BIOS | AMI BIOS on SPI Flash |
| Number of Hard Disk Bays | 4 |
| SATA | 0 |
| Hard Disk Form Factor | 3.5in |
| Number of Cooling Fans | 3 |
| Data Cache Size | 8Mbyte |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Product Depth | 460mm |
| Height | 44mm |
| Product Length | 440mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.