
The CXR-GS45-C-M722/1G is a single board computer with 1GB of DDR3 memory and a 1.2GHz frequency. It operates within a temperature range of 0 to 60°C and consumes 11W of power from a 5V supply. The board features a variety of interfaces, including serial, USB, Ethernet, SATA, and PCI. It is packaged in a 104 package quantity in bulk packaging.
Adlink CXR-GS45-C-M722/1G technical specifications.
| Package/Case | 104 |
| Frequency | 1.2GHz |
| Interface | Serial, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 1GB |
| Memory Type | DDR3, L2 Cache |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 11W |
| Series | Cool XpressRunner-GS45 |
| RoHS | Compliant |
Download the complete datasheet for Adlink CXR-GS45-C-M722/1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.