
Single Board Computers PCI/104-Exp CXR-GS45 INTEL SP9300 2.26GHz
Adlink CXR-GS45-C-SP9300/1G technical specifications.
| Package/Case | 104 |
| Frequency | 2.26GHz |
| Interface | Serial, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 1GB |
| Memory Type | DDR3, L2 Cache |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Power Consumption | 33W |
| RoHS | Compliant |
No datasheet is available for this part.
