
The Cool XpressRunner-GS45 is a single board computer with a 2.26GHz processor, 2GB of DDR3 memory, and a 5V operating supply voltage. It has a maximum power consumption of 33W and can operate in temperatures ranging from -20°C to 60°C. The board features a range of interfaces, including serial, USB, Ethernet, SATA, and PCI, making it suitable for a variety of applications.
Adlink CXR-GS45-E-SP9300/2G technical specifications.
| Package/Case | 104 |
| Frequency | 2.26GHz |
| Interface | Serial, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 2GB |
| Memory Type | DDR3, L2 Cache |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 33W |
| Series | Cool XpressRunner-GS45 |
| RoHS | Compliant |
Download the complete datasheet for Adlink CXR-GS45-E-SP9300/2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
