
The DAQ-2213 is a 16-channel DAQ module with a resolution of 16 bits and a voltage rating of 5V. It operates over a temperature range of 0 to 55°C and has a current rating of 1.2A. The module interfaces with the system via a PCI interface and is packaged in bulk. It has a maximum operating frequency of 600kHz.
Adlink DAQ-2213 technical specifications.
| Current Rating | 1.2A |
| Frequency | 600kHz |
| Interface | PCI |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 16 |
| Packaging | Bulk |
| Resolution | 16b |
| Voltage Rating | 5V |
| RoHS | Compliant |
No datasheet is available for this part.
