Adlink DAQ-2502 technical specifications.
| Current Rating | 2.12A |
| Interface | PCI Express |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 8 |
| Packaging | Bulk |
| Resolution | 12b |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Adlink DAQ-2502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
