Adlink DAQe-2501 technical specifications.
| Frequency | 40MHz |
| Height | 107mm |
| Interface | PCI Express |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 4 |
| Packaging | Bulk |
| Resolution | 12b |
| Series | DAQe-2500 |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Adlink DAQe-2501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.