System on Module (SOM) featuring a dual-core Intel Atom E3825 processor clocked at 1.33 GHz with a 6W TDP. This embedded computer supports up to 4GB of DDR3L system memory at 1066MHz/1333MHz via a single SODIMM socket. Integrated Intel 7th Generation graphics provide LVDS and VGA display outputs for CRT and LCD panels, supporting resolutions up to 2560x1600. Connectivity includes Intel I210 Gigabit Ethernet, two SATA ports, two PATA ports, four USB ports, and one SPI and I2C interface. Compatible with a wide range of operating systems including Linux (32/64-bit) and Windows 7/8 (32/64-bit).
Checking distributor stock and pricing after the page loads.
Adlink ETX-BT-E3825 technical specifications.
| Processor Type | Intel |
| Processor Family | Atom |
| Operating Systems | Linux 32-bit|Linux 64-bit|Linux BSP|VxWorks BSP|WEC 7 BSP|WEC 8 BSP|WES 7 BSP|WES 8 BSP|Win 7 32-bit|Win 7 64-bit|Win 8 32-bit|Win 8 64-bit |
| Processor Number | E3825 |
| Processor Cores | Dual Core |
| Processor Speed | 1.33GHz |
| Processor Thermal Design Power | 6W |
| Data Cache Size | 1MB |
| Number of System Memory | 1 |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 4GB |
| System Memory Speed | 1066MHz/1333MHz |
| System Memory Type | DDR3L |
| Display Interface | LVDS|VGA |
| Display Type | CRT|LCD |
| Graphic Card Resolution | 2560x1600@VGAPixels |
| Display Chipset Type | Intel 7th Generation |
| VGA | 1 |
| Video In | No |
| Ethernet Controller Type | Intel I210 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| SPI | 1 |
| GPIO | 0 |
| USART | 0 |
| CAN | 0 |
| I2C | 1 |
| PATA | 2 |
| PCI | 1 |
| RS232 | 2 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 2 |
| UART | 0 |
| USB | 4 |
| Windows | Win 7 32-bit|Win 7 64-bit|Win 8 32-bit|Win 8 64-bit |
| Linux | Linux 32-bit|Linux 64-bit|Linux BSP |
| Medical Application | No |
| Intel Technologies | Intel VT-x/Intel 64/Intel HD Audio |
| JTAG Support | No |
| BIOS | AMI EFI 8MB |
| Audio Interfaces | 0 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.