System on Module (SOM) featuring Intel Celeron/Core/Xeon processors, including Core i7 options, with speeds up to 2.4 GHz and thermal design power of 25/35W. Supports up to 32GB DDR4 SODIMM memory at 1867/2133MHz. Integrated Intel Gen 9 graphics with multiple display interfaces (DP, DVI, eDP, HDMI, LVDS) and Intel QM170 chipset. Offers Gigabit Ethernet, 4 SATA ports, 8 USB ports, and 2 UART interfaces, compatible with various Windows and Linux operating systems.
Checking distributor stock and pricing after the page loads.
Adlink Express-SL-i7-6822EQ technical specifications.
| Processor Type | Intel |
| Processor Family | Celeron/Core/Xeon |
| Operating Systems | Linux 64-bit|Linux 64-bit BSP|VxWorks|VxWorks BSP|WES 7 32-bit BSP|WES 7 64-bit BSP|Win 7 32-bit|Win 7 64-bit|Win 8.1 64-bit|Win 10 64-bit |
| Processor Number | G3900E/G3902E/i7-6822EQ |
| Processor Cores | Core i7 |
| Processor Speed | 1.6G/2G/2.4GHz |
| Processor Thermal Design Power | 25/35W |
| Data Cache Size | 2M/8MB |
| Chipset Type | Intel QM170 |
| Number of System Memory | 2 |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 32GB |
| System Memory Speed | 1867MHz/2133MHz |
| System Memory Type | DDR4 |
| Display Interface | DP|DVI|eDP|HDMI|LVDS |
| Display Type | LCD |
| Display Chipset Type | Intel Gen 9 |
| VGA | 0 |
| Video In | No |
| Ethernet Controller Type | Intel I219LM |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| SPI | 1 |
| GPIO | 4 |
| USART | 0 |
| CAN | 0 |
| I2C | 1 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 4 |
| UART | 2 |
| USB | 8 |
| Windows | Win 7 32-bit|Win 7 64-bit|Win 8.1 64-bit|Win 10 64-bit |
| Linux | Linux 64-bit|Linux 64-bit BSP |
| Medical Application | No |
| Pinout Type | Type 6 |
| Intel Technologies | Intel vPro/Intel HT/Intel VT-x/Intel VT-d/Intel EPT/Intel TSX-NI/Intel 64/Idle States/Enhanced Intel SpeedStep/Thermal Monitoring/Intel IPT |
| JTAG Support | No |
| BIOS | AMI EFI 16MB |
| Audio Interfaces | 0 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.