The GIE64+ is an Ethernet and PCIe interface module from Adlink, supporting data rates of up to 1Gbps. It operates within a temperature range of 0°C to 55°C and requires a 3.3V supply voltage. The module consumes 15.4W of power and is available in a bulk packaging configuration.
Sign in to ask questions about the Adlink GIE64+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adlink GIE64+ technical specifications.
| Data Rate | 1Gbps |
| Interface | Ethernet, PCIe |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 2.5A |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 15.4W |
| RoHS | Compliant |
Download the complete datasheet for Adlink GIE64+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.