
The HUR-LX800-E-05 is a single board computer with 1GB of memory, operating at 5V with a power consumption of 5.25W. It has a frequency of 500MHz and supports multiple interfaces including I2C, Serial, USB, Ethernet, and PCI. The device is packaged in bulk and has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C.
Adlink HUR-LX800-E-05 technical specifications.
| Frequency | 500MHz |
| Interface | I2C, Serial, USB, Ethernet, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 1GB |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 5.25W |
| RoHS | Compliant |
Download the complete datasheet for Adlink HUR-LX800-E-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
