Adlink HUR-LX800-R-05 technical specifications.
| Frequency | 500MHz |
| Interface | I2C, Serial, USB, Ethernet, PCI |
| Max Operating Temperature | 85°C |
| Memory Size | 1GB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Power Consumption | 5.25W |
| RoHS | Compliant |
Download the complete datasheet for Adlink HUR-LX800-R-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
