The Adlink Hurricane-QM57-C-610E/2G is a single board computer that operates at a frequency of 2.53GHz. It features 2GB of DDR3 memory and requires a 5V operating supply voltage. This board can be used within a temperature range of 0°C to 60°C and consumes a maximum of 45W of power. The Hurricane-QM57-C-610E/2G offers multiple interfaces, including SPI, USB, Ethernet, SATA, and PCI. It is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Adlink HUR-QM57-C-610E/2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adlink HUR-QM57-C-610E/2G technical specifications.
| Frequency | 2.53GHz |
| Interface | SPI, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 2GB |
| Memory Type | DDR3, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 45W |
| Series | Hurricane-QM57 |
| RoHS | Compliant |
Download the complete datasheet for Adlink HUR-QM57-C-610E/2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.