The HUR-QM57-C-620UE/2G is a 2GB DDR3 single board computer from Adlink, operating at a frequency of 1.06GHz and consuming 45W of power. It is supplied at 5V and has a maximum operating temperature of 60°C. The board is available in bulk packaging. It supports multiple interfaces including SPI, USB, Ethernet, and SATA, and is part of the Hurricane-QM57 series.
Adlink HUR-QM57-C-620UE/2G technical specifications.
| Frequency | 1.06GHz |
| Interface | SPI, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 2GB |
| Memory Type | DDR3, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 45W |
| Series | Hurricane-QM57 |
| RoHS | Compliant |
Download the complete datasheet for Adlink HUR-QM57-C-620UE/2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
