
The Adlink HUR-QM57-E-610E/4G is a 4GB DDR3 single board computer operating at 2.53GHz with a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. It is powered by a 5V supply voltage and consumes 45W of power. The board is available in bulk packaging and features interfaces for SPI, USB, Ethernet, SATA, and PCI. It belongs to the Hurricane-QM57 series.
Adlink HUR-QM57-E-610E/4G technical specifications.
| Frequency | 2.53GHz |
| Interface | SPI, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 4GB |
| Memory Type | DDR3, |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 45W |
| Series | Hurricane-QM57 |
| RoHS | Compliant |
Download the complete datasheet for Adlink HUR-QM57-E-610E/4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
