
Single Board Computers EPIC-Exp Hurricane QM57 i7 620U 1.06GHz
Adlink HUR-QM57-E-620UE/2G technical specifications.
| Frequency | 1.06GHz |
| Interface | SPI, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 2GB |
| Memory Type | DDR3, |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Power Consumption | 45W |
| RoHS | Compliant |
No datasheet is available for this part.