
Single Board Computers EPIC-Exp Hurricane QM57 i7 610E 2.53GHz
Adlink HUR-QM57-R-610E/2G technical specifications.
| Frequency | 2.53GHz |
| Interface | SPI, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 85°C |
| Memory Size | 2GB |
| Memory Type | DDR3, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 45W |
| Series | Hurricane-QM57 |
| RoHS | Compliant |
Download the complete datasheet for Adlink HUR-QM57-R-610E/2G to view detailed technical specifications.
No datasheet is available for this part.