Adlink HUR-QM57-R-610E/4G technical specifications.
| Frequency | 2.53GHz |
| Interface | SPI, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 85°C |
| Memory Size | 4GB |
| Memory Type | DDR3, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Power Consumption | 45W |
| RoHS | Compliant |
Download the complete datasheet for Adlink HUR-QM57-R-610E/4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
