Industrial Motherboard supporting Intel Celeron, Pentium, Core i3, i5, and i7 processors with speeds ranging from 2.3GHz to 3.7GHz. Features 4 DDR4 sockets for up to 64GB of 2133MHz system memory. Integrated Intel HD Graphics support resolutions up to 1920x1200 on VGA and 4096x2304 on DisplayPort. Includes dual Intel Ethernet controllers, 6 SATA ports, 14 USB ports, and 2 PCI slots, operating within a 0°C to 60°C temperature range.
Adlink IMB-M43 technical specifications.
| Processor Type | Intel |
| Processor Speed | 2.3GHz|2.4GHz|2.7GHz|2.8GHz|3.2GHz|3.3GHz|3.4GHz|3.7GHz |
| Operating Systems | Ubuntu 15.10 32-bit|Ubuntu 15.10 64-bit|Win 7 32-bit|Win 7 64-bit|Win 8.1 64-bit|Win 10 64-bit |
| Processor Family | Celeron|Core|Pentium |
| Number of System Memory | 4 |
| Processor Number | G3900|G3900TE|G4400|G4400TE|i3-6100|i3-6100TE|i5-6500|i5-6500TE|i7-6700|i7-6700TE |
| System Memory Maximum Size | 64GB |
| Processor Cores | Core i3|Core i5|Core i7 |
| System Memory Type | DDR4 |
| Ethernet Controller Type | Intel I211AT/Intel I219LM |
| Ethernet Card Number of Connectors | 2 |
| System Memory Number of Socket Pins | 288 |
| On Board Ethernet Card | Yes |
| System Memory Speed | 2133MHz |
| Chipset Type | Intel Q170 |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 1920x1200@VGA|4096x2304@DPPixels |
| Display Type | CRT|LCD |
| Display Chipset Type | Intel HD Integrated |
| On Board Sound Card Type | Realtek ALC262-VC2-GR |
| PCI | 2 |
| AGP | 0 |
| PATA | 0 |
| SATA | 6 |
| USB | 14 |
| BIOS | AMI UEFI 128Mb |
| Type | Industrial Motherboard |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Product Length | 305mm |
| Product Depth | 244mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.