
The LittleBoard 735 is a single board computer with 2GB of DDR2 memory and a 2MB L2 cache. It operates within a temperature range of -40°C to 80°C and consumes 12W of power from a 5V supply. The board features a range of interfaces, including serial, parallel, USB, Ethernet, SATA, and PCI. It is available in a bulk packaging configuration.
Checking distributor stock and pricing after the page loads.
Adlink LB-735-F-18 technical specifications.
| Frequency | 1.6GHz |
| Interface | Serial, Parallel, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 80°C |
| Memory Size | 2GB |
| Memory Type | DDR2, L2 Cache |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 12W |
| Series | LittleBoard 735 |
| RoHS | Compliant |
No datasheet is available for this part.