
Single Board Computers LITTLEBOARD 735 ATOM N270 1.6GHz
Adlink LB-735-P-18 technical specifications.
| Frequency | 1.6GHz |
| Interface | Serial, Parallel, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 80°C |
| Memory Size | 2GB |
| Memory Type | DDR2, L2 Cache |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 12W |
| Series | LittleBoard 735 |
| RoHS | Compliant |
Download the complete datasheet for Adlink LB-735-P-18 to view detailed technical specifications.
No datasheet is available for this part.
