
The LittleBoard 735 is a 2GB DDR2 memory module with a 5V operating supply voltage and 12W power consumption. It is packaged in a 104-pin tray and has a frequency of 1.6GHz. The module operates within a temperature range of -40°C to 70°C and supports various interfaces including serial, parallel, USB, Ethernet, SATA, and PCI.
Adlink LB-735-R-18 technical specifications.
| Package/Case | 104 |
| Frequency | 1.6GHz |
| Interface | Serial, Parallel, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 70°C |
| Memory Size | 2GB |
| Memory Type | DDR2, L2 Cache |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Consumption | 12W |
| Series | LittleBoard 735 |
| RoHS | Compliant |
Download the complete datasheet for Adlink LB-735-R-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.