Smarc Reference Carrrier
Adlink LEC-BASE technical specifications.
| Core Architecture | ARM |
| Interface | I2C, SPI, Serial, USB, CAN, I2S, SATA, SDIO |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Series | SMARC |
| RoHS | Compliant |
Download the complete datasheet for Adlink LEC-BASE to view detailed technical specifications.
No datasheet is available for this part.