SMARC Reference Carrier Board featuring a 340-pin connector. Supports one Gigabit Ethernet port with 10/100/1000Mbps speeds. Offers multiple display outputs including DP, HDMI, and LVDS, alongside one SATA port and four UART interfaces. Includes five USB ports, one GPIO, and audio capabilities with Line In/Out and Mic In, utilizing a TLV320AIC23BPW audio codec. Designed with three expansion slots for versatile integration.
Checking distributor stock and pricing after the page loads.
Adlink LEC-BASE-R01 technical specifications.
| CompactPCI Support | No |
| Hot Swap | No |
| Number of Ethernet Ports | 1 |
| Number of Slots | 3 |
| Display Interface | DP|HDMI|LVDS |
| RS422 | 0 |
| RS232 | 0 |
| RS485 | 0 |
| RS232/422/485 | 0 |
| SPI | 0 |
| Audio Interfaces | 1@Line In/1@Line Out |
| Mic In | Yes |
| Video In | No |
| SMBus | 0 |
| I2C | 0 |
| PATA | 0 |
| SATA | 1 |
| UART | 4 |
| VGA | 0 |
| GPIO | 1 |
| PS/2 | 0 |
| USB | 5 |
| PCI | 0 |
| Audio Codec | TLV320AIC23BPW |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Pin Count | 340 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.