Adlink LPCI-7230 technical specifications.
| Height | 65mm |
| Interface | PCI |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 16 |
| Packaging | Bulk |
| Resolution | 32b |
| Series | LPCI-7230 |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Adlink LPCI-7230 to view detailed technical specifications.
No datasheet is available for this part.