The MCS-2040 is a rackmount server with up to 32G of DDR3 system memory, supported by LGA1150 Intel Core i3, i5, or i7 processors. It features four SATA ports and three cooling fans for reliable operation. The server operates within a temperature range of 0 to 55 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Rack |
| System Memory Maximum Size | 32Gbyte |
| System Memory Number of Socket Pins | 240 |
| Processor Family | Core|Xeon |
| System Memory Socket Type | DIMM |
| Processor Number | LGA1150 |
| System Memory Type | DDR3 |
| Processor Cores | Core i3|Core i5|Core i7 |
| Processor Type | Intel |
| SATA | 4 |
| Hard Disk Form Factor | 2.5in |
| Number of Cooling Fans | 3 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Product Depth | 733mm |
| Height | 88mm |
| Product Length | 438mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |